+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBRD650CTT4G

Diode: Schottky rectifying; DPAK; SMD; 60V; 3Ax2; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MBRD650CTT4G
TME Symbol:
MBRD650CTT4G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
DPAK
Mounting
SMD
Max. off-state voltage
60V
Load current
3A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.85V
Max. load current
6A
Kind of package
reel, tape
Gross weight0.379 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes ONSEMI,
*
MBRD650CTT4G
0 in TME stock
Net price for quantities from 2500 pcs - 0.60 USDGross price for quantities from 2500 pcs - 0.60 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.