+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBRF10100CTR

Diode: Schottky rectifying; THT; 100V; 10A; ITO220AB; Ufmax: 850mV

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
MBRF10100CTR
TME Symbol:
MBRF10100CTR-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
10A
Case
ITO220AB
Max. forward voltage
0.85V
Max. forward impulse current
120A
Leakage current
1mA
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
*
MBRF10100CTR
0 in TME stock
Net price for quantities from 8000 pcs - 0.95 USDGross price for quantities from 8000 pcs - 0.95 USD
No. of pieces (Multiplicity: 8 000)