+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBRF2080CTL

Diode: Schottky rectifying; THT; 80V; 10Ax2; ITO220AB; Ufmax: 0.75V


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
MBRF2080CTL
TME Symbol:
MBRF2080CTL-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
80V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
ITO220AB
Max. forward voltage
0.75V
Max. load current
20A
Max. forward impulse current
150A
Leakage current
1mA
Capacitance
500pF
Kind of package
tube
Gross weight1.69 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes SMC DIODE SOLUTIONS,
*
MBRF2080CTL
4 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.58 USDGross price for quantities from 250 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.48 USDGross price for quantities from 1000 pcs - 0.48 USD
Net price for quantities from 2000 pcs - 0.44 USDGross price for quantities from 2000 pcs - 0.44 USD
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.39 USD
Net price for quantities from 10000 pcs - 0.37 USDGross price for quantities from 10000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs