+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBRF20L60CTG

Diode: Schottky rectifying; THT; 60V; 10Ax2; TO220FP; Ufmax: 0.69V


Manufacturer: ONSEMI

Manufacturer part number:
MBRF20L60CTG
TME Symbol:
MBRF20L60CTG

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220FP
Max. forward voltage
0.69V
Max. load current
20A
Max. forward impulse current
0.24kA
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes ONSEMI,
*
MBRF20L60CTG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 5 pcs - 1.30 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD