+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 45V | |
Load current | 12.5A x2 | |
Semiconductor structure | common cathode, double | |
Case | TO220FP | |
Max. forward voltage | 0.73V | |
Max. forward impulse current | 150A | |
Kind of package | tube | |
Manufacturer standard package | 50pcs. |