+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SMC DIODE SOLUTIONS | |
Type of diode | Schottky rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.1kV | |
Load current | 15A x2 | |
Semiconductor structure | common cathode, double | |
Case | ITO220AB | |
Max. forward voltage | 0.8V | |
Max. load current | 30A | |
Max. forward impulse current | 280A | |
Leakage current | 1mA | |
Capacitance | 0.4nF | |
Kind of package | tube |