+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: DACO Semiconductor
Manufacturer | DACO Semiconductor | |
Type of semiconductor module | diode | |
Semiconductor structure | double independent | |
Max. off-state voltage | 45V | |
Load current | 120A x2 | |
Case | SOT227B | |
Max. forward voltage | 0.64V | |
Max. forward impulse current | 1.5kA | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Features of semiconductor devices | Schottky |