+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBRS230LT3G

Diode: Schottky rectifying; SMB; SMD; 30V; 2A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MBRS230LT3G
TME Symbol:
MBRS230LT3G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
30V
Load current
2A
Semiconductor structure
single diode
Max. forward voltage
0.63V
Max. load current
4A
Kind of package
reel, tape
Gross weight0.133 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBRS230LT3G
516 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2500 pcs - 0.16 USDGross price for quantities from 2500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs