+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBRS3201T3G

Diode: Schottky rectifying; SMC; SMD; 200V; 3A; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
MBRS3201T3G
TME Symbol:
MBRS3201T3G

Specification

Manufacturer
ONSEMI
Type of diode
Schottky rectifying
Case
SMC
Mounting
SMD
Max. off-state voltage
200V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.59V
Kind of package
reel, tape
Gross weight0.309 g
Certificates
See other products in this category: SMD Schottky diodes ONSEMI,
*
MBRS3201T3G
2407 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.51 USDGross price for quantities from 100 pcs - 0.51 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs