+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBRT600200

Module: diode; double,common cathode; 200V; If: 300Ax2; TO240AB


Manufacturer: DACO Semiconductor

Manufacturer part number:
MBRT600200
TME Symbol:
MBRT600200-DCO

Specification

Manufacturer
DACO Semiconductor
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
200V
Load current
300A x2
Case
TO240AB
Max. forward voltage
0.92V
Max. forward impulse current
4kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Schematic diagram
Gross weight119.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules DACO Semiconductor,
*
MBRT600200
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 98.31 USDGross price for quantities from 1 pcs - 98.31 USD
Net price for quantities from 3 pcs - 86.80 USDGross price for quantities from 3 pcs - 86.80 USD
Net price for quantities from 10 pcs - 78.00 USDGross price for quantities from 10 pcs - 78.00 USD