+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | DACO Semiconductor | |
Type of semiconductor module | diode | |
Semiconductor structure | common cathode, double | |
Max. off-state voltage | 90V | |
Load current | 300A x2 | |
Case | TO240AB | |
Max. forward voltage | 0.84V | |
Max. forward impulse current | 4kA | |
Electrical mounting | screw | |
Mechanical mounting | screw | |
Features of semiconductor devices | Schottky |