+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MBS AG
Manufacturer | MBS AG | |
Type of Transformer | current | |
Manufacturer series | ASK 51.4 | |
AC current measuring range | 750A | |
Power | 2.5VA | |
Body dimensions | 98.5x86x58mm | |
Secondary winding current 1 | 5A | |
Accuracy class | 1 | |
Kind of core | solid |