+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16069

Transformer: current; ASK 51.4; I AC: 800A; 5VA; 98.5x86x58mm


Manufacturer: MBS AG

Manufacturer part number:
16069
TME Symbol:
MBS-16069

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 51.4
AC current measuring range
800A
Power
5VA
Body dimensions
98.5x86x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight431.2 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
16069
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.78 USDGross price for quantities from 1 pcs - 23.78 USD
Net price for quantities from 5 pcs - 22.11 USDGross price for quantities from 5 pcs - 22.11 USD