+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16070

Transformer: current; ASK 51.4; I AC: 800A; 10VA; 98.5x86x58mm

Manufacturer: MBS AG

Manufacturer part number:
16070
TME Symbol:
MBS-16070

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 51.4
AC current measuring range
800A
Power
10VA
Body dimensions
98.5x86x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight428.6 g
Certificates
See other products in this category: Current Transformers MBS AG
*
16070
Product withdrawn from the offer
Use the specification table below to search for similar products