+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

16251

Transformer: current; ASK 51.4; I AC: 300A; 5VA; 98.5x86x58mm

Manufacturer: MBS AG

Manufacturer part number:
16251
TME Symbol:
MBS-16251

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 51.4
AC current measuring range
300A
Power
5VA
Body dimensions
98.5x86x58mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
16251
0 in TME stock
Net price for quantities from 1 pcs - 43.61 USDGross price for quantities from 1 pcs - 43.61 USD
Net price for quantities from 5 pcs - 40.54 USDGross price for quantities from 5 pcs - 40.54 USD
No. of pieces (Multiplicity: 1)