+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19060

Transformer: current; ASK 61.4; I AC: 500A; 10VA; 105.5x96x58mm


Manufacturer: MBS AG

Manufacturer part number:
19060
TME Symbol:
MBS-19060

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASK 61.4
AC current measuring range
0.5kA
Power
10VA
Body dimensions
105.5x96x58mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight100 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
19060
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.09 USDGross price for quantities from 1 pcs - 33.09 USD
Net price for quantities from 5 pcs - 30.77 USDGross price for quantities from 5 pcs - 30.77 USD