+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MBS AG
Manufacturer | MBS AG | |
Type of Transformer | current | |
Manufacturer series | ASK 61.4 | |
AC current measuring range | 400A | |
Power | 5VA | |
Body dimensions | 105.5x96x58mm | |
Secondary winding current 1 | 1A | |
Accuracy class | 1 | |
Kind of core | solid |