+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26035

Transformer: current; ASR 20.3; I AC: 100A; 2.5VA; 65x44x30mm


Manufacturer: MBS AG

Manufacturer part number:
26035
TME Symbol:
MBS-26035

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASR 20.3
AC current measuring range
100A
Power
2.5VA
Body dimensions
65x44x30mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
solid
Gross weight168.06 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
26035
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.61 USDGross price for quantities from 1 pcs - 28.61 USD
Net price for quantities from 5 pcs - 26.60 USDGross price for quantities from 5 pcs - 26.60 USD