+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26281

Transformer: current; ASR 14.3; I AC: 40A; 1VA; 65x44x30mm; Class: 1


Manufacturer: MBS AG

Manufacturer part number:
26281
TME Symbol:
MBS-26281

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
ASR 14.3
AC current measuring range
40A
Power
1VA
Body dimensions
65x44x30mm
Secondary winding current 1
1A
Accuracy class
1
Kind of core
solid
Gross weight200.82 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
26281
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.89 USDGross price for quantities from 1 pcs - 35.89 USD
Net price for quantities from 5 pcs - 33.36 USDGross price for quantities from 5 pcs - 33.36 USD