+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31-6011

Transformer: current; SWMU; I AC: 25A; 0÷10V; IP20; Øhole: 28mm


Manufacturer: MBS AG

Manufacturer part number:
31-6011
TME Symbol:
MBS-31-6011

Specification

Manufacturer
MBS AG
Type of Transformer
current
Manufacturer series
SWMU
AC current measuring range
25A
Voltage output
0...10V
IP rating
IP20
Body dimensions
80x72x117.8mm
Hole diameter
28mm
Auxiliary voltage DC
24V DC
Current output
4...20mA
Kind of core
solid
Operating temperature
-5...40°C
Gross weight250 g
Certificates
See other products in this category: Current Transformers MBS AG,
See other products from this series.:
*
31-6011
0 in TME stock
Net price for quantities from 1 pcs - 249.87 USDGross price for quantities from 1 pcs - 249.87 USD
Net price for quantities from 5 pcs - 232.28 USDGross price for quantities from 5 pcs - 232.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.