+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MBS AG
Manufacturer | MBS AG | |
Type of Transformer | current | |
Manufacturer series | SWMU | |
AC current measuring range | 30A | |
Voltage output | 0...10V | |
IP rating | IP20 | |
Body dimensions | 80x72x117.8mm | |
Hole diameter | 28mm | |
Auxiliary voltage DC | 24V DC | |
Current output | 4...20mA | |
Kind of core | solid | |
Operating temperature | -5...40°C |