+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MBT.50 B-8-C9

Knob; Ø: 50mm; H: 33mm; technopolymer PP; Ømount.hole: 8mm; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
MBT.50 B-8-C9
TME Symbol:
MBT.50B-8-C9

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
50mm
Height
33mm
Body material
technopolymer PP
Panel cutout diameter
8mm
Body colour
black
Cap colour
black
Version
knurled
Boss material
brass
Mounting
mounting hole without thread
Manufacturer series
MBT-B
Gross weight49 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MBT.50 B-8-C9
5 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 5 pcs - 3.98 USDGross price for quantities from 5 pcs - 3.98 USD
Net price for quantities from 10 pcs - 3.32 USDGross price for quantities from 10 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.