+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-00295

Cable tie; L: 362mm; W: 7.9mm; acid resistant steel; 1.02kN; MBT


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-00295
TME Symbol:
MBT14HFC-SS316SPBK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
362mm
Tie width
7.9mm
Tie material
acid resistant steel
Tie strength
1.02kN
Version
with ball lock
Bundle diameter
102mm
Manufacturer series
MBT
Related items
KST-STG200, MK9SST
Operating temperature
-80...538°C
Gross weight8.53 g
Certificates
EAN code5022660311970
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-00295
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 3.01 USDGross price for quantities from 50 pcs - 3.01 USD
Net price for quantities from 100 pcs - 2.17 USDGross price for quantities from 100 pcs - 2.17 USD
Net price for quantities from 500 pcs - 1.85 USDGross price for quantities from 500 pcs - 1.85 USD
Packaging method by the manufacturer:Bag = 50 pcs