+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-01512

Cable tie; L: 362mm; W: 16mm; acid resistant steel AISI 316; 2.5kN


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01512
TME Symbol:
MBT14UHFC-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
362mm
Tie width
16mm
Tie material
acid resistant steel AISI 316
Tie strength
2.5kN
Colour
black
Version
with ball lock
Plating material
polyester
Bundle diameter
102mm
Manufacturer series
MBT
Related items
HDT16, MK9SST
Gross weight19.77 g
Certificates
EAN code5022660341656
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-01512
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 8.06 USDGross price for quantities from 100 pcs - 8.06 USD
Net price for quantities from 500 pcs - 7.39 USDGross price for quantities from 500 pcs - 7.39 USD
Net price for quantities from 1500 pcs - 6.49 USDGross price for quantities from 1500 pcs - 6.49 USD