+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

156-01569

RFID cable tie; L: 838mm; W: 7.9mm; stainless steel; 1020N; red

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
156-01569
TME Symbol:
MBT33HHFRFID-SS316

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
RFID cable tie
Length
838mm
Tie width
7.9mm
Tie material
stainless steel
Tie strength
1.02kN
Colour
red
Loop diameter max
254mm
Plating material
polyester
Operating temperature
-25...70°C
Frequency
869MHz
Gross weight15 g
Certificates
EAN code5022660699474

WATCH VIDEO

See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
*
156-01569
0 in TME stock
Net price for quantities from 250 pcs - 23.54 USDGross price for quantities from 250 pcs - 23.54 USD
Net price for quantities from 500 pcs - 22.21 USDGross price for quantities from 500 pcs - 22.21 USD
Net price for quantities from 1000 pcs - 20.60 USDGross price for quantities from 1000 pcs - 20.60 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.