+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-94338

Cable tie; L: 838mm; W: 7.9mm; stainless steel AISI 304; 2kN; MBT


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-94338
TME Symbol:
MBT33HS-SS304-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
838mm
Tie width
7.9mm
Tie material
stainless steel AISI 304
Tie strength
2kN
Version
with ball lock
Bundle diameter
254mm
Manufacturer series
MBT
Related items
HDT16, KST-STG200, MK9PSST, MK9SST
Gross weight16.89 g
Certificates
EAN code5022660312410
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-94338
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD
Net price for quantities from 1500 pcs - 1.39 USDGross price for quantities from 1500 pcs - 1.39 USD