+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | cable tie | |
Length | 1092mm | |
Tie width | 16mm | |
Tie material | acid resistant steel AISI 316 | |
Tie strength | 5kN | |
Colour | black | |
Version | with ball lock | |
Plating material | polyester | |
Bundle diameter | 160mm | |
Manufacturer series | MBT | |
Related items | HDT16, MK9SST |