+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111-94088

Cable tie; L: 201mm; W: 7.9mm; stainless steel AISI 304; 2kN; MBT


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-94088
TME Symbol:
MBT8HS-SS304-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
201mm
Tie width
7.9mm
Tie material
stainless steel AISI 304
Tie strength
2kN
Version
with ball lock
Bundle diameter
50mm
Manufacturer series
MBT
Related items
HDT16, KST-STG200, MK9PSST, MK9SST
Gross weight5.38 g
Certificates
EAN code5022660312588
See other products in this category: Cable Ties – Metal HELLERMANNTYTON,
See other products from this series.:
*
111-94088
100 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1500 pcs - 0.71 USDGross price for quantities from 1500 pcs - 0.71 USD
Packaging method by the manufacturer:Bag = 50 pcs