+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LS ELECTRIC | |
Type of contactor | 3-pole | |
Contacts configuration | NO x3 | |
Integrated auxiliary contacts | NO + NC | |
Control voltage | 125V DC | |
Max. operating current | 22A | |
Mounting | for DIN rail mounting, on panel | |
Manufacturer series | METASOL | |
Leads | screw terminals | |
Width | 45mm | |
Height | 73.5mm | |
IP rating | IP20 | |
Max motor power | 11kW | |
Operating temperature | -5...60°C |