+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC 0.1W 0805 1% 56K

Resistor: thick film; 56kΩ; SMD; 0805; 0.1W; ±1%


Manufacturer: -

Manufacturer part number:
MC 0.1W 0805 1% 56K
TME Symbol:
MC0.1W0805-56K

Specification

Type of resistor
thick film
Resistance
56kΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.1W
Tolerance
±1%
Gross weight0.03 g
*
MC 0.1W 0805 1% 56K
Product withdrawn from the offer
Use the specification table below to search for similar products