+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1963722

Connector: pluggable terminal block; COMBICON XS; 160V; PIN: 10


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1963722

Alternative designations: MC 0,5/10-G-2,5 THT R44

TME Symbol:
MC0.510G2.5THTR44

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON XS
Rated voltage
0.16kV
Number of pins
10
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
10.1mm
Body colour
black
Contacts pitch
2.5mm
Height
8.1mm
Width
26.9mm
Gross weight4.3 g
Certificates
EAN code4017918943172
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1963722
0 in TME stock
Net price for quantities from 330 pcs - 2.77 USDGross price for quantities from 330 pcs - 2.77 USD
No. of pieces (Multiplicity: 330)
Minimum order quantity: 330.
Multiplicity: 330.