+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: MC 0,5/12-G-2,5 THT R44
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Manufacturer series | COMBICON XS | |
Rated voltage | 0.16kV | |
Number of pins | 12 | |
Electrical mounting | THR, THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | PA | |
Length | 10.1mm | |
Body colour | black | |
Contacts pitch | 2.5mm | |
Height | 8.1mm | |
Width | 31.9mm |