+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1963476

Connector: pluggable terminal block; COMBICON XS; 160V; PIN: 7


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1963476

Alternative designations: MC 0,5/ 7-G-2,5 THT

TME Symbol:
MC0.5/7-G-2.5THT

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON XS
Rated voltage
0.16kV
Number of pins
7
Electrical mounting
THR, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
10.1mm
Body colour
black
Contacts pitch
2.5mm
Height
8.1mm
Width
19.4mm
Gross weight3.21 g
Certificates
EAN code4017918912307
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1963476
0 in TME stock
Net price for quantities from 50 pcs - 2.29 USDGross price for quantities from 50 pcs - 2.29 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 200 pcs - 1.78 USDGross price for quantities from 200 pcs - 1.78 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.