+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: MC 1,5/ 9-G-3,5 P14 THR
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Manufacturer series | COMBICON S | |
Rated voltage | 0.25kV | |
Number of pins | 9 | |
Electrical mounting | THR, THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | LCP | |
Length | 9.2mm | |
Body colour | black | |
Contacts pitch | 3.5mm | |
Height | 6.9mm | |
Width | 32.89mm |