+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1847521

Connector: pluggable terminal block; COMBICON S; 400V; PIN: 8; THT

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1847521

Alternative designations: MC 1,5/ 8-GF-5,08

TME Symbol:
MC1.5/8-GF-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Manufacturer series
COMBICON S
Rated voltage
0.4kV
Number of pins
8
Electrical mounting
THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Length
9.2mm
Body colour
green
Contacts pitch
5.08mm
Height
7.25mm
Width
49.76mm
Gross weight3.992 g
Certificates
EAN code4017918102784
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1847521
0 in TME stock
Net price for quantities from 50 pcs - 3.72 USDGross price for quantities from 50 pcs - 3.72 USD
Net price for quantities from 100 pcs - 3.25 USDGross price for quantities from 100 pcs - 3.25 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.