+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC100EL15DG

IC: digital; demultiplexer; Ch: 1; ECL; SMD; SOIC16; 100EL; 4.2÷5.7V


Manufacturer: ONSEMI

Manufacturer part number:
MC100EL15DG
TME Symbol:
MC100EL15DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
demultiplexer
Number of channels
1
Technology
ECL
Mounting
SMD
Case
SOIC16
Manufacturer series
100EL
Operating temperature
-40...85°C
Number of outputs
4
Supply voltage
  • 4.2...5.7V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100EL15DG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 3 pcs - 4.53 USDGross price for quantities from 3 pcs - 4.53 USD
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
Net price for quantities from 48 pcs - 3.69 USDGross price for quantities from 48 pcs - 3.69 USD