+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | binary counter, up counter | |
Number of inputs | 8 | |
Technology | ECL | |
Manufacturer series | 100EP | |
Mounting | SMD | |
Operating temperature | -40...70°C | |
Number of outputs | 8 | |
Trigger | positive-edge-triggered | |
Clock frequency | 1.4GHz |