+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of gate | AND, multiple-function, NAND | |
Number of channels | single, 1 | |
Number of inputs | 4 | |
Mounting | SMD | |
Case | TSSOP8 | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape |