+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of gate | NOR, OR | |
Number of channels | 4 | |
Number of inputs | 16 | |
Technology | ECL | |
Mounting | SMD | |
Manufacturer series | 100EP | |
Operating temperature | -40...85°C | |
Number of outputs | 8 |