+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC100EP105FAG

IC: digital; NAND; Ch: 1; IN: 8; ECL; SMD; 100EP; -40÷85°C; OUT: 8

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP105FAG
TME Symbol:
MC100EP105FAG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
1
Number of inputs
8
Technology
ECL
Mounting
SMD
Manufacturer series
100EP
Operating temperature
-40...85°C
Number of outputs
8
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
See other products from this series.:
*
MC100EP105FAG
0 in TME stock
Net price for quantities from 250 pcs - 15.90 USDGross price for quantities from 250 pcs - 15.90 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.