+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC100EP140DR2G

IC: detector; SOIC8; -40÷85°C; 3÷3.6V; OUT: ECL,logic; ECL

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP140DR2G
TME Symbol:
MC100EP140DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
detector
Case
SOIC8
Mounting
SMD
Operating temperature
-40...85°C
Frequency
2GHz
Number of channels
1
Kind of output
ECL, logic
Technology
ECL
Supply voltage
  • 3...3.6V
Gross weight1 g
Certificates
See other products in this category: Integrated circuits - others ONSEMI,
*
MC100EP140DR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 9.90 USDGross price for quantities from 2500 pcs - 9.90 USD