+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | line driver, transceiver | |
Number of channels | 1 | |
Technology | ECL | |
Mounting | SMD | |
Case | TSSOP8 | |
Manufacturer series | 100EP | |
Operating temperature | -40...85°C | |
Integrated circuit features | differential |