+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC100EP56DWG

IC: digital; multiplexer; Ch: 2; IN: 2; ECL; SMD; SOIC20; 100EP; OUT: 1

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP56DWG
TME Symbol:
MC100EP56DWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
2
Number of inputs
2
Technology
ECL
Mounting
SMD
Case
SOIC20
Manufacturer series
100EP
Operating temperature
-40...85°C
Number of outputs
1
Integrated circuit features
differential
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
MC100EP56DWG
0 in TME stock
Net price for quantities from 1 pcs - 12.81 USDGross price for quantities from 1 pcs - 12.81 USD
Net price for quantities from 3 pcs - 11.58 USDGross price for quantities from 3 pcs - 11.58 USD
Net price for quantities from 10 pcs - 10.23 USDGross price for quantities from 10 pcs - 10.23 USD
Net price for quantities from 38 pcs - 9.19 USDGross price for quantities from 38 pcs - 9.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.