+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC100EP57DTR2G

IC: digital; multiplexer; Ch: 1; IN: 4; ECL; SMD; TSSOP20; 100EP; OUT: 1

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP57DTR2G
TME Symbol:
MC100EP57DTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
1
Number of inputs
4
Technology
ECL
Mounting
SMD
Case
TSSOP20
Manufacturer series
100EP
Operating temperature
-40...85°C
Number of outputs
1
Kind of input
differential
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
MC100EP57DTR2G
0 in TME stock
Net price for quantities from 2500 pcs - 9.99 USDGross price for quantities from 2500 pcs - 9.99 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.