+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC100EPT21MNR4G

IC: digital; Ch: 1; 3÷3.6VDC; SMD; DFN8; -40÷85°C; reel,tape; IN: 2


Manufacturer: ONSEMI

Manufacturer part number:
MC100EPT21MNR4G
TME Symbol:
MC100EPT21MNR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
differential translator to LVCMOS, LVPECL to LVTTL differential translator
Number of channels
1
Mounting
SMD
Case
DFN8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
1
Manufacturer series
100EPT
Supply voltage
  • 3...3.6V DC
Gross weight0.01 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
MC100EPT21MNR4G
0 in TME stock
Net price for quantities from 1 pcs - 13.31 USDGross price for quantities from 1 pcs - 13.31 USD
Net price for quantities from 10 pcs - 10.42 USDGross price for quantities from 10 pcs - 10.42 USD
Net price for quantities from 25 pcs - 9.94 USDGross price for quantities from 25 pcs - 9.94 USD
Net price for quantities from 100 pcs - 9.35 USDGross price for quantities from 100 pcs - 9.35 USD
Net price for quantities from 1000 pcs - 8.64 USDGross price for quantities from 1000 pcs - 8.64 USD
Net price for quantities from 20000 pcs - 8.05 USDGross price for quantities from 20000 pcs - 8.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.