+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC100LVEL05DG

IC: digital; NAND; Ch: 1; IN: 4; SMD; SOIC8; 100LVEL; -40÷85°C; OUT: 2

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL05DG
TME Symbol:
MC100LVEL05DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of gate
NAND
Number of channels
1
Number of inputs
4
Mounting
SMD
Case
SOIC8
Manufacturer series
100LVEL
Operating temperature
-40...85°C
Number of outputs
2
Supply voltage
  • 3...3.8V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
See other products from this series.:
*
MC100LVEL05DG
0 in TME stock
Net price for quantities from 1 pcs - 7.90 USDGross price for quantities from 1 pcs - 7.90 USD
Net price for quantities from 10 pcs - 6.45 USDGross price for quantities from 10 pcs - 6.45 USD
Net price for quantities from 25 pcs - 6.19 USDGross price for quantities from 25 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.