+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC100LVEL11MNR4G

IC: digital; fanout buffer; Ch: 1; SMD; DFN8; 100LVEL; 3÷3.8V; OUT: 2

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL11MNR4G
TME Symbol:
MC100LVEL11MNR4G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
fanout buffer
Number of channels
1
Mounting
SMD
Case
DFN8
Manufacturer series
100LVEL
Operating temperature
-40...85°C
Number of outputs
2
Supply voltage
  • 3...3.8V
Gross weight1 g
Certificates
See other products in this category: Other logic integrated circuits ONSEMI,
See other products from this series.:
*
MC100LVEL11MNR4G
0 in TME stock
Net price for quantities from 1000 pcs - 3.26 USDGross price for quantities from 1000 pcs - 3.26 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.