+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MC100LVEL14DWR2G

IC: digital; demultiplexer; SOIC20; 3÷3.8V; 100LVEL


Manufacturer: ONSEMI

Manufacturer part number:
MC100LVEL14DWR2G
TME Symbol:
MC100LVEL14DWR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
demultiplexer
Mounting
SMD
Number of channels
1
Operating temperature
-40...85°C
Number of outputs
5
Case
SOIC20
Manufacturer series
100LVEL
Supply voltage
  • 3...3.8V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits ONSEMI,
See other products from this series.:
*
MC100LVEL14DWR2G
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 3.89 USDGross price for quantities from 1000 pcs - 3.89 USD