+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | D flip-flop | |
Number of channels | 2 | |
Number of inputs | 1 | |
Manufacturer series | 100LVEL | |
Mounting | SMD | |
Case | SOIC20 | |
Operating temperature | -40...85°C | |
Kind of output | complementary | |
Quiescent current | 50mA | |
Number of outputs | 1 | |
Trigger | positive-edge-triggered | |
Clock frequency | 1.1GHz | |
Kind of input | differential | |
Kind of gate | AND |