+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | detector | |
Case | SOIC20 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Frequency | 250MHz | |
Number of channels | 1 | |
Kind of output | ECL, logic | |
Technology | LVDS |